700CSP7B60VS2REH

Heilind Number:ESW700CSP7B60VS2REH
Manufacturer:E-Switch
Manufacturer Number:700CSP7B60VS2REH
ECAD Model:
3D Model

Description:

ST711057

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700CSP7B60VS2REH
Series:700C
Amperage:.4 VA
Mount Type:Panel Mount, Rear
Product Type:Pushbutton
Actuator Type:Plunger
Rated Voltage:20 VAC, 20 VDC
Actuator Shape:Round
Switch Function:On-On
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
Panel Cut Out Diameter:Circular - 6.35 mm
Part Aliases:ST711057
SKU:ESW700CSP7B60VS2REH

Detailed Description

Introducing the 700CSP7B60VS2REH Pushbutton Switch, also known as the ST711057, an essential component for efficient control systems. Designed for reliability and ease of use, this RoHS-compliant switch features a durable panel mount configuration for seamless integration into your setup. With a low amperage rating of .4 VA, it offers energy-efficient operation without compromising performance. The round plunger actuator ensures comfortable and precise tactile feedback, while the SPDT contact configuration allows for versatile switching capabilities. Operating at a rated voltage of 20 VAC and 20 VDC, this switch is suitable for a wide range of applications. Its rugged construction and wide operating temperature range of -30 to 85 °C guarantee dependable performance even in harsh environments. The panel cut-out diameter of 6.35 mm makes installation a breeze. Trust in the quality and functionality of the 700CSP7B60VS2REH for all your pushbutton switch needs.