700CSP7B60VS3QE

Heilind Number:ESW700CSP7B60VS3QE
Manufacturer:E-Switch
Manufacturer Number:700CSP7B60VS3QE
ECAD Model:
3D Model

Description:

T711080

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700CSP7B60VS3QE
Series:700C
Amperage:3 A
Mount Type:Panel Mount, Rear
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 6.35 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:T711080
SKU:ESW700CSP7B60VS3QE

Detailed Description

Introducing the T711080 Pushbutton Switch from the innovative 700C series. This RoHS compliant switch, with SKU 700CSP7B60VS3QE, offers seamless panel mount installation with a rear mount type, ensuring easy integration into your electronic systems. Designed for high-performance applications, it boasts a 3A amperage rating and can handle a wide range of voltages, including 28VDC and 120VAC. The durable construction and reliable SPDT contact configuration guarantee long-lasting functionality, even in extreme operating temperatures ranging from -30 to 85°C. Featuring a round actuator shape and convenient PC pin termination, the T711080 is ideal for various industrial and commercial settings where dependable switching is essential. Upgrade your control panels with this precision-engineered Pushbutton Switch.