700CSP7B60VS3QEH

Heilind Number:ESW700CSP7B60VS3QEH
Manufacturer:E-Switch
Manufacturer Number:700CSP7B60VS3QEH
ECAD Model:
3D Model

Description:

ST711080

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700CSP7B60VS3QEH
Series:700C
Amperage:3 A
Mount Type:Panel Mount, Rear
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 6.35 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:ST711080
SKU:ESW700CSP7B60VS3QEH

Detailed Description

Introducing the ST711080 Pushbutton Switch, a reliable and versatile component designed for seamless panel mounting in a variety of electronic applications. With a sturdy construction and RoHS compliance, this switch guarantees both performance and environmental responsibility. Featuring a Plunger actuator and SPDT contact configuration, it offers precise control with dual On-On switch function. The ST711080 operates smoothly at rated voltages of 28 VDC and 120 VAC, making it suitable for diverse power systems. Its round actuator shape and PC Pin termination ensure easy installation, while the wide operating temperature range of -30 to 85 °C guarantees functionality in various environments. Ideal for use in aerospace, defense, and industrial settings, the ST711080 Pushbutton Switch is a dependable choice for your switching needs.