700CSP7B61M2QE

Heilind Number:ESW700CSP7B61M2QE
Manufacturer:E-Switch
Manufacturer Number:700CSP7B61M2QE
ECAD Model:
3D Model

Description:

T711074

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700CSP7B61M2QE
Series:700C
Amperage:3 A
Mount Type:Panel Mount, Rear
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 6.35 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:T711074
SKU:ESW700CSP7B61M2QE

Detailed Description

Introducing the 700CSP7B61M2QE Pushbutton Switch, a versatile Panel Mount Rear switch designed for seamless integration in a variety of applications. With a sleek Round Plunger actuator and a durable construction, this switch ensures reliable performance in demanding environments. Featuring a contact configuration of SPDT, it offers flexibility in circuit control. Operating at a rated voltage of 28 VDC or 120 VAC, this switch is suitable for a wide range of power systems. The On-On switch function allows for convenient toggling between two states. With RoHS compliance and an operating temperature range of -30 to 85°C, it meets stringent environmental standards and can withstand harsh conditions. The panel cut-out diameter of 6.35mm makes installation quick and easy. Trust in the T711074 Pushbutton Switch for quality, durability, and precision control.