700CSP7B70M6QE

Heilind Number:ESW700CSP7B70M6QE
Manufacturer:E-Switch
Manufacturer Number:700CSP7B70M6QE
ECAD Model:
3D Model

Description:

T711089

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700CSP7B70M6QE
Series:700C
Amperage:3 A
Mount Type:Through Hole, Right Angle
Product Type:Pushbutton
Actuator Type:Plunger
Rated Voltage:120 VAC, 28 VDC
Actuator Shape:Round
Switch Function:On-On
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
Part Aliases:T711089
SKU:ESW700CSP7B70M6QE

Detailed Description

Introducing the 700CSP7B70M6QE, a high-performance pushbutton switch designed to meet the most demanding electrical control needs. With a compact yet robust construction, this switch, part of the 700C series, guarantees reliable operation in a variety of applications. RoHS compliant and featuring a 3A amperage rating, it ensures efficient and environmentally friendly performance. The Through Hole, Right Angle mount type offers versatile installation options, while the SPDT contact configuration allows for flexible connectivity. Whether you're in need of a durable switch for industrial machinery or precision instruments, the 700CSP7B70M6QE is your ideal choice. Trust in its quality engineering, rated for a wide operating temperature range from -30 to 85°C, and its On-On switch function for seamless control. Upgrade your systems with this essential component, where performance meets precision.