700CSP7B71VS2QE

Heilind Number:ESW700CSP7B71VS2QE
Manufacturer:E-Switch
Manufacturer Number:700CSP7B71VS2QE
ECAD Model:
3D Model

Description:

T711092

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700CSP7B71VS2QE
Series:700C
Amperage:3 A
Mount Type:Through Hole
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:T711092
SKU:ESW700CSP7B71VS2QE

Detailed Description

Introducing the 700CSP7B71VS2QE, a versatile and reliable pushbutton switch designed for seamless operation in a variety of applications. With a sleek and durable design, this switch is built to last, meeting ROHS compliance standards for environmental responsibility. The T711092 switch, part of the 700C series, features a 3A amperage and is designed for through-hole mounting. Its plunger actuator and round shape offer ergonomic usability, while the SPDT contact configuration ensures efficient performance. Rated for 28VDC and 120VAC, this switch is suitable for a wide range of voltage requirements. With PC pin termination and an operating temperature range of -30 to 85°C, it guarantees secure and stable connectivity even in challenging environments. Perfect for use in various industries, the 700CSP7B71VS2QE pushbutton switch combines functionality and durability, making it an essential component for any electronic system.