700CSP7B71VS3QE

Heilind Number:ESW700CSP7B71VS3QE
Manufacturer:E-Switch
Manufacturer Number:700CSP7B71VS3QE
ECAD Model:
3D Model

Description:

T711073

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700CSP7B71VS3QE
Series:700C
Amperage:3 A
Mount Type:Through Hole
Product Type:Pushbutton
Actuator Type:Plunger
Rated Voltage:120 VAC, 28 VDC
Actuator Shape:Round
Switch Function:On-On
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
Part Aliases:T711073
SKU:ESW700CSP7B71VS3QE

Detailed Description

Introducing the 700CSP7B71VS3QE, a versatile Pushbutton Switch designed for reliability and performance. With a rated amperage of 3A and dual voltage compatibility at 28VDC and 120VAC, this switch is suitable for a wide range of applications. Its durable construction and RoHS compliance ensure environmental responsibility. Featuring a convenient Through Hole mount type and PC Pin termination, installation is easy and secure. The SPDT contact configuration and On-On switch function provide flexibility in circuit control. Operating smoothly in temperatures ranging from -30 to 85°C, this switch is ideal for both indoor and outdoor use. Trust in the quality and efficiency of the 700CSP7B71VS3QE for your electronic switching needs.