700DP7B10M1QE

Heilind Number:ESW700DP7B10M1QE
Manufacturer:E-Switch
Manufacturer Number:700DP7B10M1QE
ECAD Model:
3D Model

Description:

T721003

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700DP7B10M1QE
Series:700
Amperage:3 A
Mount Type:Panel Mount, Rear
Contact Configuration:DPDT
Actuator Type:Plunger
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 6.35 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:T721003
SKU:ESW700DP7B10M1QE

Detailed Description

Introducing the 700DP7B10M1QE, a high-performance pushbutton switch designed for reliability and versatility. With a sleek panel-mount rear design, this switch seamlessly integrates into any panel or control system. Its durable construction and ROHS compliance ensure environmentally friendly operation. The T721003, part of the 700 series, features an amperage rating of 3A and supports both 28VDC and 120VAC, making it suitable for a wide range of applications. The round plunger actuator offers precise tactile feedback, while the DPDT contact configuration allows for flexible switching possibilities. With an operating temperature range of -30 to 85°C, this switch guarantees optimal performance even in harsh conditions. The solder termination type and circular panel cut-out diameter of 6.35mm simplify installation. Upgrade your control setup with the 700DP7B10M1QE pushbutton switch, the perfect combination of durability and functionality.