700DP7B10M1QEC2BLK

Heilind Number:ESW700DP7B10M1QEC2BLK
Manufacturer:E-Switch
Manufacturer Number:700DP7B10M1QEC2BLK
ECAD Model:
3D Model

Description:

XT0076P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700DP7B10M1QEC2BLK
Series:700
Amperage:3 A
Mount Type:Panel Mount, Rear
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:120 VAC, 28 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Contact Configuration:DPDT
Operating Temperature Range:-30 - 85 °C
Panel Cut Out Diameter:Circular - 6.35 mm
Part Aliases:XT0076P
SKU:ESW700DP7B10M1QEC2BLK

Detailed Description

Introducing the XT0076P Pushbutton Switch, a versatile and reliable component designed for seamless panel mount installation. Crafted for durability and performance, this RoHS-compliant switch from our esteemed 700 series boasts a 3A amperage rating, making it suitable for various applications. Featuring a round actuator button and a DPDT contact configuration, it offers precise control and functionality. With a rated voltage of 28VDC/120VAC, it ensures efficient power management. The solder termination type guarantees secure connectivity. Operating flawlessly in a wide temperature range from -30 to 85°C, this switch is built to withstand harsh environments. Its sleek design, with a circular panel cut-out diameter of 6.35mm, adds a touch of sophistication to any panel. Elevate your control systems with the XT0076P, where reliability meets performance.