700DP7B10M1QEH

Heilind Number:ESW700DP7B10M1QEH
Manufacturer:E-Switch
Manufacturer Number:700DP7B10M1QEH
ECAD Model:
3D Model

Description:

ST721003

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700DP7B10M1QEH
Series:700
Amperage:3 A
Mount Type:Panel Mount, Rear
Contact Configuration:DPDT
Actuator Type:Plunger
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 6.35 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:ST721003
SKU:ESW700DP7B10M1QEH

Detailed Description

Introducing the 700DP7B10M1QEH, a versatile pushbutton switch designed for reliability and ease of use. With a short description of ST721003, this switch is a part of the 700 series, boasting RoHS compliance for environmental responsibility. Featuring a durable panel mount, rear configuration, it ensures secure installation in various applications. The actuator type, plunger, offers tactile feedback, while the DPDT contact configuration allows for versatile connectivity. Operating at amperages up to 3A and rated voltages of 28VDC and 120VAC, it guarantees efficient performance. Its round actuator shape and solder termination type further enhance its functionality. With an operating temperature range of -30 to 85°C, this switch is suitable for use in diverse environments. The panel cut-out diameter of 6.35mm makes it easy to integrate into existing setups. Whether for industrial, commercial, or residential use, this pushbutton switch delivers on quality and performance. Elevate your control systems with the 700DP7B10M1QEH.