700DP7B10M1RE

Heilind Number:ESW700DP7B10M1RE
Manufacturer:E-Switch
Manufacturer Number:700DP7B10M1RE
ECAD Model:
3D Model

Description:

T721001

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700DP7B10M1RE
Series:700
Amperage:.4 VA
Mount Type:Panel Mount, Rear
Contact Configuration:DPDT
Actuator Type:Plunger
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 6.35 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Product Type:Pushbutton
Part Aliases:T721001
SKU:ESW700DP7B10M1RE

Detailed Description

Introducing the 700DP7B10M1RE, your essential Panel Mount Pushbutton Switch for reliable performance in a range of applications. This T721001 series switch boasts RoHS compliance, ensuring environmental responsibility. With a low amperage of .4 VA and a durable construction, it's perfect for both industrial and consumer use. The DPDT contact configuration guarantees exceptional connectivity, while the On-(On) switch function offers versatility. Featuring a convenient solder termination type and a sleek Round Plunger actuator, operation is smooth and precise. Rated for 20 VAC and 20 VDC, this switch is suitable for various voltage requirements. Its wide operating temperature range of -30 to 85°C ensures reliable function even in extreme conditions. Installation is a breeze with its circular panel cut-out diameter of 6.35 mm. Upgrade your control system with this high-quality Push Button Switch.