700DP7B10M1REC2RED

Heilind Number:ESW700DP7B10M1REC2RED
Manufacturer:E-Switch
Manufacturer Number:700DP7B10M1REC2RED
ECAD Model:
3D Model

Description:

XT0113P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700DP7B10M1REC2RED
Series:700
Amperage:.4 VA
Mount Type:Panel Mount, Rear
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 6.35 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Product Type:Pushbutton
Part Aliases:XT0113P
SKU:ESW700DP7B10M1REC2RED

Detailed Description

Introducing the XT0113P Pushbutton Switch, a reliable and versatile component designed for seamless integration in electronic systems. With a sleek panel mount rear configuration, this switch offers convenient installation in various applications. Its durable construction and RoHS compliance ensure high performance and environmental responsibility. The XT0113P features a DPDT contact configuration, ideal for controlling circuits with precision. The round actuator shape and on-(on) switch function provide tactile feedback and easy operation. Rated for 20VAC and 20VDC, it guarantees efficient power delivery. Operating in a wide temperature range from -30 to 85°C, this switch is suited for diverse environments. Its panel cut-out diameter of 6.35mm allows for neat and professional installation. Trust the XT0113P for dependable functionality in your projects.