700DP7B10M1REC3BLK

Heilind Number:ESW700DP7B10M1REC3BLK
Manufacturer:E-Switch
Manufacturer Number:700DP7B10M1REC3BLK
ECAD Model:
3D Model

Description:

XT0135P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700DP7B10M1REC3BLK
Series:700
Amperage:.4 VA
Mount Type:Panel Mount, Rear
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 6.35 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Product Type:Pushbutton
Part Aliases:XT0135P
SKU:ESW700DP7B10M1REC3BLK

Detailed Description

Introducing the XT0135P Pushbutton Switch, a premium panel mount solution designed for seamless operation in a variety of applications. With RoHS compliance and a durable construction, this switch guarantees both performance and environmental responsibility. The DPDT contact configuration ensures reliable connectivity, while the .4 VA amperage rating and 20 VAC/20 VDC rated voltage offer versatility in power requirements. Featuring a sleek round actuator shape and a convenient On-(On) switch function, the XT0135P combines ergonomic design with functional efficiency. Its solder termination type and -30 to 85°C operating temperature range further enhance its suitability for diverse settings. Ideal for professional use in commercial, industrial, and residential settings, this pushbutton switch is a dependable choice for any project. Upgrade your control systems with the XT0135P and experience seamless functionality at your fingertips.