700DP7B10M1REH

Heilind Number:ESW700DP7B10M1REH
Manufacturer:E-Switch
Manufacturer Number:700DP7B10M1REH
ECAD Model:
3D Model

Description:

ST721001

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700DP7B10M1REH
Series:700
Amperage:.4 VA
Mount Type:Panel Mount, Rear
Product Type:Pushbutton
Actuator Type:Plunger
Rated Voltage:20 VAC, 20 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Contact Configuration:DPDT
Operating Temperature Range:-30 - 85 °C
Panel Cut Out Diameter:Circular - 6.35 mm
Part Aliases:ST721001
SKU:ESW700DP7B10M1REH

Detailed Description

Introducing the ST721001 Pushbutton Switch, a reliable and versatile component designed for seamless panel mount installation. With RoHS compliance, this switch is not only high-performing but also environmentally friendly. The ST721001 features a durable Plunger actuator and a DPDT contact configuration, offering precise control and reliability in every operation. Its rated voltage of 20 VAC and 20 VDC makes it suitable for a wide range of applications. The round actuator shape and On-(On) switch function provide ergonomic usage. Operating efficiently in temperatures ranging from -30 to 85 °C, this switch is perfect for both indoor and outdoor use. Its sleek design with a panel cut-out diameter of 6.35 mm adds a touch of sophistication to any electronic setup. Trust in the ST721001 for seamless performance in your projects.