700DP7B10M2QE

Heilind Number:ESW700DP7B10M2QE
Manufacturer:E-Switch
Manufacturer Number:700DP7B10M2QE
ECAD Model:
3D Model

Description:

T721005

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700DP7B10M2QE
Series:700
Amperage:3 A
Mount Type:Panel Mount, Rear
Product Type:Pushbutton
Actuator Type:Plunger
Rated Voltage:120 VAC, 28 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Operating Temperature Range:-30 - 85 °C
Panel Cut Out Diameter:Circular - 6.35 mm
Part Aliases:T721005
SKU:ESW700DP7B10M2QE

Detailed Description

Introducing the 700DP7B10M2QE, a high-performance pushbutton switch designed for reliability and versatility. With a sleek panel mount rear installation, this switch is perfect for seamless integration into your electronic systems. The T721005 model, boasting RoHS compliance, guarantees environmentally friendly operation. Featuring a durable plunger actuator and DPDT contact configuration, it offers smooth and efficient switching with a rated voltage of 28 VDC or 120 VAC. The round actuator shape and ON-(ON) switch function provide ease of use. Operating flawlessly in temperatures ranging from -30 to 85 °C, this switch is ideal for a wide range of applications. The panel-cutout diameter of 6.35 mm ensures a perfect fit. Trust in the 700 series for quality and performance in every pushbutton switch.