700DP7B10M2QEC1BLK

Heilind Number:ESW700DP7B10M2QEC1BLK
Manufacturer:E-Switch
Manufacturer Number:700DP7B10M2QEC1BLK
ECAD Model:
3D Model

Description:

XT0087P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700DP7B10M2QEC1BLK
Series:700
Amperage:3 A
Mount Type:Panel Mount, Rear
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:120 VAC, 28 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Operating Temperature Range:-30 - 85 °C
Panel Cut Out Diameter:Circular - 6.35 mm
Part Aliases:XT0087P
SKU:ESW700DP7B10M2QEC1BLK

Detailed Description

Introducing the XT0087P Pushbutton Switch, a reliable and versatile component designed for seamless panel mount installation in various electronic devices. With a sleek black finish and round actuator shape, this switch not only enhances the aesthetics of your equipment but also ensures intuitive operation. Featuring DPDT contact configuration and a switch function of On-(On), it offers precise control and functionality. Rated for 3A at 28VDC and 120VAC, it guarantees efficient performance in diverse power applications. Its RoHS compliance reflects our commitment to environmental responsibility. Operating flawlessly in temperature ranges from -30 to 85°C, the XT0087P is built for durability even in harsh environments. Don't compromise on quality; choose this pushbutton switch for your next project.