700DP7B10M2QEC1RED

Heilind Number:ESW700DP7B10M2QEC1RED
Manufacturer:E-Switch
Manufacturer Number:700DP7B10M2QEC1RED
ECAD Model:
3D Model

Description:

XT0086P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700DP7B10M2QEC1RED
Series:700
Amperage:3 A
Mount Type:Panel Mount, Rear
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 6.35 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:XT0086P
SKU:ESW700DP7B10M2QEC1RED

Detailed Description

Introducing the XT0086P Pushbutton Switch, a reliable and versatile component designed for seamless panel mount installation. With a robust construction and RoHS compliance, this switch guarantees durability and environmental responsibility. Operating at 3A and 28VDC or 120VAC, it offers efficient power control in various applications. The round actuator button, coupled with a DPDT contact configuration, ensures precise and reliable switching. Engineered for tough conditions, it operates flawlessly in temperatures ranging from -30 to 85°C. Featuring a panel cut-out diameter of 6.35mm, it's easy to integrate into your setup. Upgrade your control panel with the XT0086P, the perfect choice for performance and longevity.