700DP7B10M2QEH

Heilind Number:ESW700DP7B10M2QEH
Manufacturer:E-Switch
Manufacturer Number:700DP7B10M2QEH
ECAD Model:
3D Model

Description:

ST721005

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700DP7B10M2QEH
Series:700
Amperage:3 A
Mount Type:Panel Mount, Rear
Product Type:Pushbutton
Actuator Type:Plunger
Rated Voltage:120 VAC, 28 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Operating Temperature Range:-30 - 85 °C
Panel Cut Out Diameter:Circular - 6.35 mm
Part Aliases:ST721005
SKU:ESW700DP7B10M2QEH

Detailed Description

Introducing the 700DP7B10M2QEH, a high-performance pushbutton switch designed for precision and durability. With a sleek ST721005 design and full ROHS compliance, this switch delivers both style and environmental responsibility. Boasting a 3A amperage and panel mount rear installation, it offers reliable performance in any application. The DPDT contact configuration ensures versatile functionality, while the round plunger actuator and on-(on) switch function provide smooth operation. Rated for 28VDC and 120VAC, this switch is suitable for a wide range of voltage requirements. Operating flawlessly in temperatures ranging from -30 to 85°C, it's ideal for both indoor and outdoor use. Featuring PC pin termination and a circular 6.35mm panel cut-out diameter, installation is quick and easy. Whether you're in need of a reliable pushbutton switch for industrial, automotive, or consumer electronics applications, the 700DP7B10M2QEH is the perfect choice. Elevate your control panel with this top-of-the-line switch today.