700DP7B10M2RE

Heilind Number:ESW700DP7B10M2RE
Manufacturer:E-Switch
Manufacturer Number:700DP7B10M2RE
ECAD Model:
3D Model

Description:

T721000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700DP7B10M2RE
Series:700
Amperage:.4 VA
Mount Type:Panel Mount, Rear
Contact Configuration:DPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 6.35 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Product Type:Pushbutton
Part Aliases:T721000
SKU:ESW700DP7B10M2RE

Detailed Description

Introducing the 700DP7B10M2RE Pushbutton Switch, a reliable and versatile component for your electronic projects. This RoHS-compliant switch, part of the 700 series, boasts a compact design and efficient performance, making it ideal for a wide range of applications. With a low amperage of .4 VA and a durable panel mount, rear configuration, this switch ensures seamless integration into your devices. The round plunger actuator provides a responsive touch, while the DPDT contact configuration guarantees reliable switching. Operating at a rated voltage of 20 VAC/20 VDC and with an extended temperature range of -30 to 85 °C, this switch is built to withstand tough environments. Its PC Pin termination type and 6.35 mm circular panel cut-out diameter offer easy installation. Whether you're a hobbyist or a professional, the 700DP7B10M2RE is the perfect choice for your pushbutton needs.