700DP7B10M2REH

Heilind Number:ESW700DP7B10M2REH
Manufacturer:E-Switch
Manufacturer Number:700DP7B10M2REH
ECAD Model:
3D Model

Description:

ST721000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700DP7B10M2REH
Series:700
Amperage:.4 VA
Mount Type:Panel Mount, Rear
Contact Configuration:DPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 6.35 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Product Type:Pushbutton
Part Aliases:ST721000
SKU:ESW700DP7B10M2REH

Detailed Description

Introducing the ST721000 Pushbutton Switch, a versatile and reliable component designed for seamless integration into a variety of electronic systems. With its panel mount rear configuration, installation is a breeze, making it ideal for both professional and DIY projects. This switch, part of the 700 series, is not only efficient but also environmentally friendly, boasting RoHS compliance. Featuring a durable construction and operating temperature range of -30 to 85 °C, it ensures optimal performance even in harsh conditions. The DPDT contact configuration and On-(On) switch function offer versatility in use, while the plunger actuator type guarantees smooth and precise operation. Rated for 20 VAC and 20 VDC, with a low amperage of .4 VA, this pushbutton switch is suitable for a wide range of applications. The circular panel cut-out diameter of 6.35 mm accommodates standard mounting requirements. Trust in the ST721000 for high-quality switching solutions.