700DP7B10M6QE

Heilind Number:ESW700DP7B10M6QE
Manufacturer:E-Switch
Manufacturer Number:700DP7B10M6QE
ECAD Model:
3D Model

Description:

T721004

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700DP7B10M6QE
Series:700
Amperage:3 A
Mount Type:Panel Mount, Right Angle, Rear
Contact Configuration:DPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 6.35 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:T721004
SKU:ESW700DP7B10M6QE

Detailed Description

Introducing the 700DP7B10M6QE Pushbutton Switch, a versatile and reliable component perfect for a wide range of applications. Engineered for efficiency, this RoHS-compliant switch boasts a 3A amperage and can be easily mounted on a panel at a right angle with rear access. Its durable construction, featuring a plunger actuator and DPDT contact configuration, ensures longevity and performance even in demanding environments. With a rated voltage of 28VDC and 120VAC, it offers flexibility in power supply. The round actuator shape and On-(On) switch function provide convenient operation, while the PC pin termination type simplifies installation. Designed for durability, it operates flawlessly in temperatures ranging from -30 to 85°C. The panel cut-out diameter of 6.35mm allows for seamless integration, making it a must-have in the realm of push button switches. Elevate your control systems with the T721004, a true testament to quality and functionality.