700DP7B10M6QEH

Heilind Number:ESW700DP7B10M6QEH
Manufacturer:E-Switch
Manufacturer Number:700DP7B10M6QEH
ECAD Model:
3D Model

Description:

SNAP-ACTING PUSHBUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700DP7B10M6QEH
Series:700
Amperage:3 A
Mount Type:Panel Mount, Right Angle, Rear
Contact Configuration:DPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 6.35 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:ST721004
SKU:ESW700DP7B10M6QEH

Detailed Description

Introducing the SNAP-ACTING PUSHBUTTON, a versatile and reliable component designed for seamless integration into your electronic systems. With a sleek Panel Mount, Right Angle, Rear configuration, installation is a breeze. This high-quality pushbutton, alias ST721004, guarantees efficient performance with its RoHS compliance. Operating at 3A and rated for use at 28VDC or 120VAC, it's perfect for various applications. The round Plunger actuator offers a satisfying tactile response, while the DPDT contact configuration ensures optimal functionality. Built to withstand harsh environments, it operates flawlessly in temperatures ranging from -30 to 85°C. Featuring PC Pin termination and a panel cut-out diameter of 6.35mm, this pushbutton is a must-have for your control panel needs. Upgrade your systems with the 700 series SNAP-ACTING PUSHBUTTON, where quality meets performance seamlessly.