700DP7B10M7QE

Heilind Number:ESW700DP7B10M7QE
Manufacturer:E-Switch
Manufacturer Number:700DP7B10M7QE
ECAD Model:
3D Model

Description:

T711060

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700DP7B10M7QE
Series:700
Amperage:3 A
Mount Type:Panel Mount, Right Angle, Vertical, Rear
Contact Configuration:DPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 6.35 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:T711060
SKU:ESW700DP7B10M7QE

Detailed Description

Introducing the 700DP7B10M7QE Pushbutton Switch, a versatile and reliable component designed to meet your electronic control needs. With a sleek design and durable construction, this panel mount switch is perfect for various applications. Featuring a DPDT contact configuration and a momentary On-(On) switch function, it offers precise control and flexibility. The plunger actuator ensures smooth operation, while the RoHS compliance guarantees environmental responsibility. Rated for 3A at 28VDC and 120VAC, it ensures efficient performance. Suitable for a wide range of industries, from automotive to industrial automation, this switch is a must-have for any project requiring high-quality control components. Upgrade your systems with the 700DP7B10M7QE and experience seamless operation like never before.