700DP7B10M7QEH

Heilind Number:ESW700DP7B10M7QEH
Manufacturer:E-Switch
Manufacturer Number:700DP7B10M7QEH
ECAD Model:
3D Model

Description:

ST711060

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700DP7B10M7QEH
Series:700
Amperage:3 A
Mount Type:Panel Mount, Right Angle, Vertical, Rear
Product Type:Pushbutton
Actuator Type:Plunger
Rated Voltage:120 VAC, 28 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Operating Temperature Range:-30 - 85 °C
Panel Cut Out Diameter:Circular - 6.35 mm
Part Aliases:ST711060
SKU:ESW700DP7B10M7QEH

Detailed Description

Introducing the ST711060 Pushbutton Switch, a versatile and reliable component designed for seamless integration in electronic devices. With a sleek, panel mountable construction featuring a right-angle, vertical, rear orientation, this switch offers convenience in installation. Boasting a 3A amperage and ROHS compliance, it ensures efficient and environmentally friendly operation. The DPDT contact configuration and On-(On) switch function provide flexibility for diverse applications. Rated for 28VDC and 120VAC, with an operating temperature range of -30 to 85°C, this switch guarantees performance in varying conditions. Its round plunger actuator and PC Pin termination make it user-friendly, while the 6.35mm panel cut-out diameter simplifies assembly. Ideal for use in a range of devices, this ST711060 Pushbutton Switch is a must-have for any electronic project.