700DP7B10M7RE

Heilind Number:ESW700DP7B10M7RE
Manufacturer:E-Switch
Manufacturer Number:700DP7B10M7RE
ECAD Model:
3D Model

Description:

T711070

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700DP7B10M7RE
Series:700
Amperage:.4 VA
Mount Type:Panel Mount, Right Angle, Vertical, Rear
Product Type:Pushbutton
Actuator Type:Plunger
Rated Voltage:20 VAC, 20 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Operating Temperature Range:-30 - 85 °C
Panel Cut Out Diameter:Circular - 6.35 mm
Part Aliases:T711070
SKU:ESW700DP7B10M7RE

Detailed Description

Introducing the T711070 Pushbutton Switch, a reliable and versatile component designed for seamless panel integration. This RoHS-compliant switch, featuring a DPDT contact configuration, offers superior performance with a rated voltage of 20 VAC/20 VDC and a low amperage of .4 VA. Its durable construction and operating temperature range of -30 to 85 °C ensure optimal functionality in various environments. The panel mount design, with options for right angle, vertical, and rear installation, allows for flexible placement. With a round actuator and switch function of On-(On), this pushbutton switch is perfect for applications requiring precise control. Termination via PC Pin(s) simplifies installation, while the circular 6.35 mm panel cut-out diameter ensures a secure fit. Whether used in industrial machinery, consumer electronics, or automotive systems, the T711070 guarantees reliable operation, making it a must-have component in any project. Elevate your switch game with the T711070 Pushbutton Switch.