700DP7B10VS2RE

Heilind Number:ESW700DP7B10VS2RE
Manufacturer:E-Switch
Manufacturer Number:700DP7B10VS2RE
ECAD Model:
3D Model

Description:

SNAP-ACTING PUSHBUTTON T721014

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700DP7B10VS2RE
Series:700
Amperage:.4 VA
Mount Type:Panel Mount, Rear
Product Type:Pushbutton
Actuator Type:Plunger
Rated Voltage:20 VAC, 20 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Operating Temperature Range:-30 - 85 °C
Panel Cut Out Diameter:Circular - 6.35 mm
Part Aliases:T721014
SKU:ESW700DP7B10VS2RE

Detailed Description

Introducing the SNAP-ACTING PUSHBUTTON T721014, a high-performance switch designed for seamless operation in demanding environments. With its robust construction and RoHS compliance, this pushbutton guarantees both durability and environmental responsibility. The T721014, part of the acclaimed 700 series, features a low amperage of .4 VA, making it ideal for various applications. Its panel mount design with rear termination ensures easy installation and secure connectivity. The plunger actuator, along with the round shape, offers comfortable and precise operation. Rated for 20 VAC and 20 VDC, this switch delivers reliable performance. With a DPDT contact configuration, it supports versatile switching functions. Operating smoothly in a wide temperature range from -30 to 85°C, the T721014 is suitable for use in diverse settings. Its circular panel cut-out diameter of 6.35 mm makes it compatible with standard installations. Explore our range of hi-rel pushbutton switches under the category "Products, Push Button Switches, Switches" to discover more options. Elevate your control systems with the SNAP-ACTING PUSHBUTTON T721014.