700DP7B10VS2REC1BLK

Heilind Number:ESW700DP7B10VS2REC1BLK
Manufacturer:E-Switch
Manufacturer Number:700DP7B10VS2REC1BLK
ECAD Model:
3D Model

Description:

XT0137P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700DP7B10VS2REC1BLK
Series:700
Amperage:.4 VA
Mount Type:Panel Mount, Rear
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:20 VAC, 20 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Operating Temperature Range:-30 - 85 °C
Panel Cut Out Diameter:Circular - 6.35 mm
Part Aliases:XT0137P
SKU:ESW700DP7B10VS2REC1BLK

Detailed Description

Introducing the XT0137P Pushbutton Switch, a reliable and versatile component designed for seamless panel integration in a variety of electronic applications. With a sleek round actuator shape and durable construction, this switch offers smooth operation and longevity. Featuring a DPDT contact configuration and a 20 VAC/20 VDC rated voltage, it ensures efficient power control. The panel mount, rear installation method allows for easy setup, while the -30 to 85 °C operating temperature range guarantees performance in diverse environments. Whether used in industrial machinery, consumer electronics, or automotive systems, the XT0137P is a dependable choice for tactile switching needs. With RoHS compliance and a compact circular panel cut-out diameter of 6.35 mm, it meets modern regulatory standards and space requirements. Elevate your design with the 700 Series Pushbutton Switch, where quality meets functionality.