700DP7B10VS3RE

Heilind Number:ESW700DP7B10VS3RE
Manufacturer:E-Switch
Manufacturer Number:700DP7B10VS3RE
ECAD Model:
3D Model

Description:

T721031

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700DP7B10VS3RE
Series:700
Amperage:.4 VA
Mount Type:Panel Mount, Rear
Contact Configuration:DPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 6.35 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Product Type:Pushbutton
Part Aliases:T721031
SKU:ESW700DP7B10VS3RE

Detailed Description

Introducing the 700DP7B10VS3RE Panel Mount Pushbutton Switch, a reliable and versatile component designed for seamless integration into your electronic systems. With a sleek actuator shape and convenient rear mount type, this switch offers ease of installation and operation. Featuring a double pole, double throw contact configuration, it ensures efficient connectivity in your circuits. Rated for both 20 VAC and 20 VDC, this switch is suitable for a wide range of applications. Its durable construction and RoHS compliance guarantee longevity and environmental responsibility. Operating smoothly in temperatures ranging from -30 to 85 °C, it's ideal for use in various environments. Upgrade your control systems with the T721031, part of the 700 series, delivering precision and performance with every push.