700DP7B10VS3REH

Heilind Number:ESW700DP7B10VS3REH
Manufacturer:E-Switch
Manufacturer Number:700DP7B10VS3REH
ECAD Model:
3D Model

Description:

ST721031

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700DP7B10VS3REH
Series:700
Amperage:.4 VA
Mount Type:Panel Mount, Rear
Product Type:Pushbutton
Actuator Type:Plunger
Rated Voltage:20 VAC, 20 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Operating Temperature Range:-30 - 85 °C
Panel Cut Out Diameter:Circular - 6.35 mm
Part Aliases:ST721031
SKU:ESW700DP7B10VS3REH

Detailed Description

Introducing the ST721031 Pushbutton Switch, a reliable and versatile component designed for effortless operation in various applications. With a sturdy Panel Mount Rear configuration, this switch ensures easy installation on control panels or devices. Crafted for durability, it complies with RoHS standards, guaranteeing environmentally friendly manufacturing. The DPDT contact configuration offers precise control, while the On-(On) switch function allows for convenient toggling. Rated for 20 VAC and 20 VDC, it can handle a wide range of voltages with efficiency. The Plunger actuator type and Round shape provide tactile feedback, enhancing user experience. Operating flawlessly in temperatures ranging from -30 to 85 °C, this switch is suitable for both indoor and outdoor use. Its 6.35 mm circular panel cut-out diameter makes it compatible with standard setups. Whether in industrial machinery, consumer electronics, or automotive systems, the ST721031 is the perfect choice for seamless and dependable switching.