700DP7B11M1RE

Heilind Number:ESW700DP7B11M1RE
Manufacturer:E-Switch
Manufacturer Number:700DP7B11M1RE
ECAD Model:
3D Model

Description:

T711063

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700DP7B11M1RE
Series:700
Amperage:.4 VA
Mount Type:Panel Mount, Rear
Contact Configuration:DPDT
Actuator Type:Plunger
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 6.35 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Product Type:Pushbutton
Part Aliases:T711063
SKU:ESW700DP7B11M1RE

Detailed Description

Introducing the 700DP7B11M1RE Panel Mount Pushbutton Switch, a versatile component designed for reliable performance in a variety of applications. With a compact form factor and convenient rear mount design, this switch is easy to integrate into your control panel setup. Its RoHS compliance ensures environmental responsibility, while the DPDT contact configuration allows for efficient operation. The actuator type, a durable plunger, offers tactile feedback for precision input. Rated for 20VAC and 20VDC, this switch is suitable for low voltage applications. Operating smoothly in temperatures ranging from -30 to 85°C, it's a dependable choice for both indoor and outdoor use. The panel cut-out diameter of 6.35mm accommodates standard installations, making it a hassle-free solution for your switching needs. Trust in the quality and performance of the 700DP7B11M1RE for seamless control in any setting.