700DP7B11M2RE

Heilind Number:ESW700DP7B11M2RE
Manufacturer:E-Switch
Manufacturer Number:700DP7B11M2RE
ECAD Model:
3D Model

Description:

T721016

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700DP7B11M2RE
Series:700
Amperage:.4 VA
Mount Type:Panel Mount, Rear
Contact Configuration:DPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 6.35 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Product Type:Pushbutton
Part Aliases:T721016
SKU:ESW700DP7B11M2RE

Detailed Description

Introducing the 700DP7B11M2RE, a high-performance pushbutton switch designed for precision control applications. Featuring a sleek panel mount rear design, this switch offers seamless integration into electronic systems. With a rugged construction and RoHS compliance, it ensures reliability and environmental responsibility. The T721016, part of the esteemed 700 series, boasts a low amperage of .4 VA, making it ideal for various power-sensitive setups. Its plunger actuator and DPDT contact configuration guarantee smooth and efficient operation. Rated for 20 VAC and 20 VDC, it delivers consistent performance under a wide range of voltages. The round actuator shape and on-(on) switch function provide tactile feedback and clear indication of activation. Termination via PC pins simplifies installation, while the operating temperature range of -30 to 85°C makes it suitable for diverse environments. With a panel cut-out diameter of 6.35 mm, this pushbutton switch is a versatile solution for control panels, industrial machinery, and more. Explore our full range of products for reliable, high-quality switching solutions.