700DP7B11M6QE

Heilind Number:ESW700DP7B11M6QE
Manufacturer:E-Switch
Manufacturer Number:700DP7B11M6QE
ECAD Model:
3D Model

Description:

T721006

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700DP7B11M6QE
Series:700
Amperage:3 A
Mount Type:Panel Mount, Right Angle, Rear
Contact Configuration:DPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 6.35 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:T721006
SKU:ESW700DP7B11M6QE

Detailed Description

Introducing the 700DP7B11M6QE, a versatile and durable pushbutton switch designed for precise control in various applications. Featuring a sleek panel mount with a convenient right-angle rear configuration, this switch ensures easy installation and seamless operation. With a robust construction and RoHS compliance, it guarantees reliability and environmental responsibility. The T721006, part of the 700 series, offers a 3A amperage and dual-pole double-throw contact configuration, making it ideal for demanding tasks. Its round plunger actuator and on-(on) switch function provide tactile feedback and clear indication of operation status. Rated for 28VDC and 120VAC, it handles both low and high voltage systems with ease. With PC pin termination and a panel cut-out diameter of 6.35mm, it facilitates secure connectivity. Operating flawlessly in temperatures ranging from -30 to 85°C, this pushbutton switch is perfect for use in diverse environments. Explore the possibilities with this premium quality component, a must-have in any control panel or electronic system.