700DP7B11M7RE

Heilind Number:ESW700DP7B11M7RE
Manufacturer:E-Switch
Manufacturer Number:700DP7B11M7RE
ECAD Model:
3D Model

Description:

T721008

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700DP7B11M7RE
Series:700
Amperage:.4 VA
Mount Type:Panel Mount, Right Angle, Vertical, Rear
Contact Configuration:DPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 6.35 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Product Type:Pushbutton
Part Aliases:T721008
SKU:ESW700DP7B11M7RE

Detailed Description

Introducing the 700DP7B11M7RE Pushbutton Switch, a versatile and reliable component perfect for various electronic applications. With a compact design and RoHS compliance, this switch guarantees both performance and environmental responsibility. The T721008 part alias makes identification easy, while the .4 VA amperage and DPDT contact configuration ensure efficient electrical connectivity. Its panel mount, right angle, vertical, rear installation capability offers flexibility in setup. Operating at a rated voltage of 20 VAC and 20 VDC, it's suitable for low voltage systems. The round plunger actuator with an On-(On) switch function provides tactile feedback, aiding in user interaction. With PC Pin termination and a panel cut-out diameter of 6.35 mm, installation is straightforward. Operating in a wide temperature range of -30 to 85 °C, this pushbutton switch is reliable in diverse environments. Ideal for demanding applications, it belongs to the 700 series of high-quality switches. (Word count: 128)