700DP7B20M2QE

Heilind Number:ESW700DP7B20M2QE
Manufacturer:E-Switch
Manufacturer Number:700DP7B20M2QE
ECAD Model:
3D Model

Description:

T721020

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700DP7B20M2QE
Series:700
Amperage:3 A
Mount Type:Through Hole
Contact Configuration:DPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:T721020
SKU:ESW700DP7B20M2QE

Detailed Description

Introducing the 700DP7B20M2QE T721020 Pushbutton Switch, a versatile component that combines high performance with eco-friendly RoHS compliance. Designed for through-hole mounting, this switch features a durable plunger actuator and a rated voltage of 28VDC or 120VAC, making it suitable for a wide range of applications. With a DPDT contact configuration and On-(On) switch function, it offers reliable and versatile control. Operating smoothly in temperatures ranging from -30 to 85°C, it ensures consistent performance in diverse environments. The perfect choice for demanding electronic systems, this pushbutton switch guarantees quality and durability.