700DP7B20M6QE

Heilind Number:ESW700DP7B20M6QE
Manufacturer:E-Switch
Manufacturer Number:700DP7B20M6QE
ECAD Model:
3D Model

Description:

T721002

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700DP7B20M6QE
Series:700
Amperage:3 A
Mount Type:Through Hole, Right Angle
Contact Configuration:DPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:T721002
SKU:ESW700DP7B20M6QE

Detailed Description

Introducing the 700DP7B20M6QE Pushbutton Switch, a reliable and versatile component for your electronic applications. Featuring a sturdy Through Hole, Right Angle mount type, this switch ensures secure installation. With an amperage rating of 3A and ROHS compliance, it guarantees efficient performance while meeting environmental standards. The DPDT contact configuration offers enhanced connectivity, while the On-(On) switch function provides easy operation. Suitable for a wide range of industries, this switch operates at a rated voltage of 28VDC or 120VAC, making it adaptable to various power requirements. Its durable construction and wide operating temperature range of -30 to 85°C ensure reliability in harsh environments. Trust in the T721002 Pushbutton Switch for seamless control and functionality in your electronic systems.