700DP7B20M6QEC1BLK

Heilind Number:ESW700DP7B20M6QEC1BLK
Manufacturer:E-Switch
Manufacturer Number:700DP7B20M6QEC1BLK
ECAD Model:
3D Model

Description:

XT0085P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700DP7B20M6QEC1BLK
Series:700
Amperage:3 A
Mount Type:Through Hole, Right Angle
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:120 VAC, 28 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Operating Temperature Range:-30 - 85 °C
Part Aliases:XT0085P
SKU:ESW700DP7B20M6QEC1BLK

Detailed Description

Introducing the XT0085P Pushbutton Switch, a versatile component designed for reliable performance in a variety of applications. With a sleek round actuator and durable construction, this switch offers seamless operation. Boasting DPDT contact configuration and a switch function of On-(On), it provides precise control and flexibility. The Through Hole, Right Angle mount type ensures easy installation on PCBs. Rated for 3A at 28VDC and 120VAC, it guarantees efficient power handling. Operating smoothly in temperatures ranging from -30 to 85°C, this switch is suitable for diverse environments. Whether used in consumer electronics, industrial machinery, or automotive systems, the XT0085P delivers consistent functionality. Upgrade your equipment with this high-quality pushbutton switch.