700DP7B20M6RE

Heilind Number:ESW700DP7B20M6RE
Manufacturer:E-Switch
Manufacturer Number:700DP7B20M6RE
ECAD Model:
3D Model

Description:

T721012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700DP7B20M6RE
Series:700
Amperage:.4 VA
Mount Type:Through Hole, Right Angle
Product Type:Pushbutton
Actuator Type:Plunger
Rated Voltage:20 VAC, 20 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Operating Temperature Range:-30 - 85 °C
Part Aliases:T721012
SKU:ESW700DP7B20M6RE

Detailed Description

Introducing the 700DP7B20M6RE Pushbutton Switch, a versatile and reliable component designed for seamless integration in electronic systems. With a compact Through Hole, Right Angle mount type, this switch offers easy installation and space-saving benefits. The actuator, featuring a durable Plunger design, ensures smooth operation. Boasting a DPDT contact configuration, it provides enhanced functionality for various applications. Rated for 20VAC and 20VDC, it guarantees optimal performance in both AC and DC circuits. Operating within a wide temperature range of -30 to 85°C, this switch is suitable for diverse environments. Its RoHS compliance underscores our commitment to environmental responsibility. Ideal for use in consumer electronics, industrial machinery, and beyond, the 700DP7B20M6RE is a top choice for quality and performance.