700DP7B20M7RE

Heilind Number:ESW700DP7B20M7RE
Manufacturer:E-Switch
Manufacturer Number:700DP7B20M7RE
ECAD Model:
3D Model

Description:

T721022

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700DP7B20M7RE
Series:700
Amperage:.4 VA
Mount Type:Through Hole, Right Angle, Vertical
Product Type:Pushbutton
Actuator Type:Plunger
Rated Voltage:20 VAC, 20 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Operating Temperature Range:-30 - 85 °C
Part Aliases:T721022
SKU:ESW700DP7B20M7RE

Detailed Description

Introducing the 700DP7B20M7RE, a versatile and reliable pushbutton switch designed for seamless integration in electronic applications. With a compact design and multiple mounting options including Through Hole, Right Angle, and Vertical, this switch offers flexibility in installation. Featuring a DPDT contact configuration and a durable plunger actuator, it ensures dependable performance. Rated for 20 VAC and 20 VDC, the 700DP7B20M7RE is suitable for a wide range of voltage applications. Its RoHS compliance reflects our commitment to environmental responsibility. Operating smoothly in temperatures ranging from -30 to 85°C, this pushbutton switch is ideal for both indoor and outdoor use. Trust in the quality and efficiency of the 700DP7B20M7RE for your switching needs.