700DP7B20VS2QE

Heilind Number:ESW700DP7B20VS2QE
Manufacturer:E-Switch
Manufacturer Number:700DP7B20VS2QE
ECAD Model:
3D Model

Description:

T721013

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700DP7B20VS2QE
Series:700
Amperage:3 A
Mount Type:Through Hole
Contact Configuration:DPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:T721013
SKU:ESW700DP7B20VS2QE

Detailed Description

Introducing the 700DP7B20VS2QE, a high-performance pushbutton switch designed for reliability and versatility in electronic applications. With a compact and durable construction, this RoHS-compliant switch is ideal for demanding environments. Featuring a DPDT contact configuration with a 3A amperage rating, it ensures efficient power control. The round plunger actuator and through-hole mount type make installation easy and secure. Operating at a wide temperature range of -30 to 85°C, it guarantees consistent performance in varying conditions. Whether for industrial machinery, automotive systems, or consumer electronics, the 700DP7B20VS2QE is the perfect choice for seamless and responsive switching operations. Trust in its quality and efficiency for your next project.