700DP7B20VS2QEC1BLK

Heilind Number:ESW700DP7B20VS2QEC1BLK
Manufacturer:E-Switch
Manufacturer Number:700DP7B20VS2QEC1BLK
ECAD Model:
3D Model

Description:

XT0159P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700DP7B20VS2QEC1BLK
Series:700
Amperage:3 A
Mount Type:Through Hole
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:XT0159P
SKU:ESW700DP7B20VS2QEC1BLK

Detailed Description

Introducing the XT0159P, a reliable and high-performance pushbutton switch designed for versatile applications. With a sleek round actuator shape and durable construction, this switch offers smooth operation and longevity. Rated for 3 A at 28 VDC and 120 VAC, it guarantees efficient power control. The DPDT contact configuration ensures reliable connectivity, while the On-(On) switch function provides easy toggling. Featuring through-hole mount type and PC pin termination, installation is a breeze. RoHS compliant and operating in a wide temperature range from -30 to 85 °C, it's ideal for various environments. Trust in the XT0159P for seamless switching in your projects.