700DP7B20VS2RE

Heilind Number:ESW700DP7B20VS2RE
Manufacturer:E-Switch
Manufacturer Number:700DP7B20VS2RE
ECAD Model:
3D Model

Description:

T721032

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700DP7B20VS2RE
Series:700
Amperage:.4 VA
Mount Type:Through Hole
Contact Configuration:DPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Product Type:Pushbutton
Part Aliases:T721032
SKU:ESW700DP7B20VS2RE

Detailed Description

Introducing the 700DP7B20VS2RE, an essential component for your electronic projects. This T721032 pushbutton switch, with its RoHS compliance, guarantees not only performance but also environmental responsibility. Operating at a low amperage of .4 VA, it offers efficient power usage. Designed for easy installation with its through-hole mount type, the switch ensures a secure fit. Its durable construction and wide operating temperature range of -30 to 85°C make it suitable for various applications. Featuring a DPDT contact configuration, it allows for versatile connectivity. The round plunger actuator with an On-(On) switch function offers precise control. Rated for 20 VAC and 20 VDC, this switch is reliable in both AC and DC circuits. Whether for industrial machinery, consumer electronics, or DIY projects, this pushbutton switch in the 700 series is a dependable choice.