700DP7B20VS2REC2BLK

Heilind Number:ESW700DP7B20VS2REC2BLK
Manufacturer:E-Switch
Manufacturer Number:700DP7B20VS2REC2BLK
ECAD Model:
3D Model

Description:

XT0148P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700DP7B20VS2REC2BLK
Series:700
Amperage:.4 VA
Mount Type:Through Hole
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:20 VAC, 20 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Operating Temperature Range:-30 - 85 °C
Part Aliases:XT0148P
SKU:ESW700DP7B20VS2REC2BLK

Detailed Description

Introducing the XT0148P Pushbutton Switch, a high-quality component essential for electronic applications. This reliable switch, part of the 700 series, boasts RoHS compliance, ensuring environmental responsibility. With a low amperage of .4 VA and a through-hole mount type, it offers seamless integration onto PCBs. The round actuator button provides tactile feedback, while the DPDT contact configuration guarantees versatile functionality. Operating at a rated voltage of 20 VAC/20 VDC, it's suitable for a wide range of voltage applications. Designed for durability, this switch functions flawlessly in temperatures ranging from -30 to 85°C. Trust in the XT0148P for dependable performance in your electronic projects.