700DP7M1QEAP2BLKBLK

Heilind Number:ESW700DP7M1QEAP2BLKBLK
Manufacturer:E-Switch
Manufacturer Number:700DP7M1QEAP2BLKBLK
ECAD Model:
3D Model

Description:

T721017

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700DP7M1QEAP2BLKBLK
Series:700
Amperage:3 A
Mount Type:Panel Mount, Snap-In
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:120 VAC, 28 VDC
Actuator Shape:Square
Switch Function:ON-ON
Termination Type:Solder
Contact Configuration:DPDT
Operating Temperature Range:-30 - 85 °C
Panel Cut Out Diameter:Rectangular - 15.7 mm x 12.7 mm
Part Aliases:T721017
SKU:ESW700DP7M1QEAP2BLKBLK

Detailed Description

Introducing the 700DP7M1QEAP2BLKBLK, a versatile and reliable Pushbutton Switch designed for seamless integration in various electronic applications. With a sleek Square actuator shape and Panel Mount Snap-In installation, this switch ensures both functionality and aesthetic appeal. Operating at 3A and rated for 28VDC or 120VAC, it offers efficient power control. The DPDT contact configuration guarantees precise switching capabilities, while the On-(On) switch function provides ease of use. Crafted for durability, this switch is RoHS compliant and can withstand temperatures ranging from -30 to 85°C, making it suitable for diverse environments. Its rectangular panel cut-out diameter of 15.7mm x 12.7mm ensures a perfect fit. Elevate your electronic systems with the 700DP7M1QEAP2BLKBLK Pushbutton Switch, a high-quality component that combines performance and reliability seamlessly.