700DP7M1REAP2BLKBLK

Heilind Number:ESW700DP7M1REAP2BLKBLK
Manufacturer:E-Switch
Manufacturer Number:700DP7M1REAP2BLKBLK
ECAD Model:
3D Model

Description:

T721010

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700DP7M1REAP2BLKBLK
Series:700
Amperage:.4 VA
Mount Type:Panel Mount, Snap-In
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:20 VAC, 20 VDC
Actuator Shape:Square
Switch Function:ON-ON
Termination Type:Solder
Contact Configuration:DPDT
Operating Temperature Range:-30 - 85 °C
Panel Cut Out Diameter:Rectangular - 15.7 mm x 12.7 mm
Part Aliases:T721010
SKU:ESW700DP7M1REAP2BLKBLK

Detailed Description

Introducing the 700DP7M1REAP2BLKBLK, a versatile and reliable pushbutton switch designed for seamless integration into your electronic systems. Part of the 700 series, this RoHS-compliant switch offers a rating of .4 VA, ensuring efficient performance. With a convenient panel mount, Snap-In design, installation is quick and hassle-free. The square actuator button provides a tactile and responsive user experience, while the DPDT contact configuration allows for versatile switching options. Rated for 20 VAC and 20 VDC, this switch is suitable for a wide range of applications. Operating in temperatures ranging from -30 to 85°C, it is built to withstand harsh environments. Featuring a rectangular panel cut-out diameter of 15.7 mm x 12.7 mm, it fits snugly into your control panels. Trust in the 700DP7M1REAP2BLKBLK for seamless operation and durability in your electronic projects.