700DP7M3QEAP2BLKBLK

Heilind Number:ESW700DP7M3QEAP2BLKBLK
Manufacturer:E-Switch
Manufacturer Number:700DP7M3QEAP2BLKBLK
ECAD Model:
3D Model

Description:

T711072

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700DP7M3QEAP2BLKBLK
Series:700
Amperage:3 A
Mount Type:Panel Mount, Snap-In
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:120 VAC, 28 VDC
Actuator Shape:Square
Switch Function:ON-ON
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Operating Temperature Range:-30 - 85 °C
Panel Cut Out Diameter:Rectangular - 15.7 mm x 12.7 mm
Part Aliases:T711072
SKU:ESW700DP7M3QEAP2BLKBLK

Detailed Description

Introducing the T711072 Panel Mount Pushbutton Switch, a versatile and reliable component designed for seamless integration into your electronic systems. With a sleek square actuator shape and a DPDT contact configuration, this switch offers precise control and durability. Rated for both 28 VDC and 120 VAC, it ensures compatibility with a wide range of applications. The On-(On) switch function allows for convenient operation, while the Snap-In mount type facilitates easy installation on panels. Built to withstand harsh environments, it operates flawlessly in temperatures ranging from -30 to 85 °C. Whether you're upgrading existing equipment or building new systems, the T711072 is the perfect choice for quality and performance.