700SP7B10M1QEC1RED

Heilind Number:ESW700SP7B10M1QEC1RED
Manufacturer:E-Switch
Manufacturer Number:700SP7B10M1QEC1RED
ECAD Model:
3D Model

Description:

XT0149P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7B10M1QEC1RED
Series:700
Amperage:3 A
Mount Type:Panel Mount, Rear
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:120 VAC, 28 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
Panel Cut Out Diameter:Circular - 6.35 mm
Part Aliases:XT0149P
SKU:ESW700SP7B10M1QEC1RED

Detailed Description

Introducing the XT0149P Pushbutton Switch, a high-performance component designed for precise control applications. With a sleek round actuator and durable panel mount rear installation, this switch offers seamless operation in any environment. Compliant with RoHS standards, it ensures both performance and environmental responsibility. The SPDT contact configuration and On-(On) switch function provide versatility for various circuit setups. Rated for 3A at 28VDC and 120VAC, it guarantees reliable power control. Its solder termination type and operating temperature range of -30 to 85°C make it suitable for a wide range of applications. The panel cut-out diameter of 6.35mm allows for easy installation. Trust the XT0149P for efficient and dependable push-button control.