700SP7B10M1QEC2RED

Heilind Number:ESW700SP7B10M1QEC2RED
Manufacturer:E-Switch
Manufacturer Number:700SP7B10M1QEC2RED
ECAD Model:
3D Model

Description:

XT0117P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7B10M1QEC2RED
Series:700
Amperage:3 A
Mount Type:Panel Mount, Rear
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 6.35 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:XT0117P
SKU:ESW700SP7B10M1QEC2RED

Detailed Description

Introducing the XT0117P Pushbutton Switch, a reliable and durable component designed for precision control applications. Featuring a sleek panel mount rear design, this switch ensures easy integration into your electronic systems. With a rated voltage of 28 VDC and 120 VAC, it guarantees efficient performance in various power setups. The SPDT contact configuration and On-(On) switch function offer versatile functionality, while the 3A amperage capacity allows for reliable power handling. Crafted for longevity, this switch operates seamlessly in temperatures ranging from -30 to 85°C. Its solder termination type and circular panel cut-out diameter of 6.35mm make installation a breeze. Trust the XT0117P for smooth and dependable operation in your projects.