700SP7B10M1REC2GRN

Heilind Number:ESW700SP7B10M1REC2GRN
Manufacturer:E-Switch
Manufacturer Number:700SP7B10M1REC2GRN
ECAD Model:
3D Model

Description:

XT0091P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7B10M1REC2GRN
Series:700
Amperage:.4 VA
Mount Type:Panel Mount, Rear
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:20 VAC, 20 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
Panel Cut Out Diameter:Circular - 6.35 mm
Part Aliases:XT0091P
SKU:ESW700SP7B10M1REC2GRN

Detailed Description

Introducing the XT0091P Pushbutton Switch, a reliable and versatile component perfect for various applications. With a sleek panel mount design and rear termination type, installation is a breeze. This RoHS-compliant switch features a durable construction, ensuring longevity even in harsh environments with an operating temperature range of -30 to 85°C. The SPDT contact configuration guarantees efficient performance, while the round actuator shape and 20 VAC/20 VDC rated voltage make it suitable for a wide range of electronic systems. Whether you need a momentary or maintained switch, the XT0091P with its On-(On) switch function delivers seamless operation. Trust in the quality and functionality of this 700 series pushbutton switch for your next project.