700SP7B10M1REC2RED

Heilind Number:ESW700SP7B10M1REC2RED
Manufacturer:E-Switch
Manufacturer Number:700SP7B10M1REC2RED
ECAD Model:
3D Model

Description:

XT0116P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7B10M1REC2RED
Series:700
Amperage:.4 VA
Mount Type:Panel Mount, Rear
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:20 VAC, 20 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
Panel Cut Out Diameter:Circular - 6.35 mm
Part Aliases:XT0116P
SKU:ESW700SP7B10M1REC2RED

Detailed Description

Introducing the XT0116P Panel Mount Pushbutton Switch, a reliable and versatile component designed for seamless integration in electronic systems. Boasting a compact size and a sleek round actuator shape, this switch offers a smooth tactile experience with its On-(On) switch function, making it ideal for various applications. With a rating of 0.4 VA and RoHS compliance, it ensures efficiency and environmental responsibility. The SPDT contact configuration guarantees reliable performance, while the solder termination type simplifies installation. Operating within a wide temperature range from -30 to 85 °C, this switch is suitable for use in diverse environments. Its 20 VAC/20 VDC rated voltage adds to its versatility. The XT0116P is part of the 700 series, known for its quality and durability. With a panel cut-out diameter of 6.35mm, it offers easy mounting. Upgrade your systems with this high-performance push button switch.