700SP7B10M2QE

Heilind Number:ESW700SP7B10M2QE
Manufacturer:E-Switch
Manufacturer Number:700SP7B10M2QE
ECAD Model:
3D Model

Description:

T711008

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7B10M2QE
Series:700
Amperage:3 A
Mount Type:Panel Mount, Rear
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 6.35 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:T711008
SKU:ESW700SP7B10M2QE

Detailed Description

Introducing the 700SP7B10M2QE Panel Mount Pushbutton Switch, a versatile component designed for seamless integration into electronic systems. Featuring a durable construction meeting ROHS compliance standards, this switch guarantees reliability and longevity in operation. The T711008 series boasts a 3A amperage capacity, making it suitable for various applications. With a convenient rear mount design, installation is effortless. The Plunger actuator, with a round shape, offers tactile feedback for precise control. Operating at 28VDC and 120VAC, it ensures compatibility with different power sources. The SPDT contact configuration and On-(On) switch function provide flexibility in usage. With PC Pin(s) termination, connectivity is secure. Engineered for performance, even in harsh environments with an operating temperature range of -30 to 85°C, this pushbutton switch is a reliable choice for industrial and commercial settings. Upgrade your systems with the 700SP7B10M2QE for seamless functionality.